Two-position, straight, female wire-to-wire connector housing with a 5mm pitch. Features a PBT body material, brown housing color, and is designed for signal circuit applications. This cable mount automotive box connector has a 0.11-inch mating tab width and is RoHS compliant.
TE Connectivity 4-962344-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 1.496inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 14.1mm |
| Mating Tab Width | 0.11inch |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-962344-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.