
Automotive box-style wire-to-wire connector housing, featuring a straight, free-hanging mount and 2 positions. Constructed from PBT, this brown connector utilizes female socket contacts for signal applications with a 5mm pitch and 0.11-inch mating tab width. Designed for crimp termination, it is RoHS compliant and ELV compliant.
TE Connectivity 4-963210-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 37.8mm |
| Housing Color | Brown |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.63inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-963210-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
