16-position, 2-row wire housing for signal applications, featuring a 5mm pitch and straight orientation. This female, wire-to-wire connector system has a PBT body material and a brown housing color. It is sealable and polarized, with a mating tab width of 0.11 inches and a row spacing of 0.236 inches. Dimensions include a height of 37.75mm and a width of 24.3mm.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 37.75mm |
| Housing Color | Brown |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 2.073inch |
| Mating Tab Width | 0.11inch |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 24.3mm |
| RoHS | Not CompliantNo |