Automotive signal and power contact, female, straight orientation, cable mount. Features copper contact material with tin plating, 0.8µm plating thickness, and a 19.6mm length. Designed for 17-20 AWG wire, with an insulation diameter of 0.083 inches and mating tab width of 0.11 inches. Operates within a temperature range of -40°C to 150°C. RoHS compliant and VDE/IEC approved. Packaged on tape and reel, 4000 units per package.
TE Connectivity 4-964284-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 19.6mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8m |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-964284-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.