TE Connectivity 4-964286-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 105000 |
| Packaging | Tape and Reel |
| Series | Junior Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-964286-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.