
TE Connectivity 4-966140-6 technical specifications.
| Color | Black |
| Contact Plating | Tin, Silver |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Black |
| Mount | PCB |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Package Quantity | 112 |
| Packaging | Tray |
| Pitch | 0.197inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Series | Junior Power Timer |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-966140-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.