21-position, 3-row wire-to-wire connector housing with a 5mm pitch, designed for straight cable mounting. Features a green housing color and a 24mm depth and height, supporting signal applications. Operates within a temperature range of -40°C to 120°C and boasts a UL94 V-0 flammability rating. This RoHS and ELV compliant component is packaged in bulk for automotive use.
TE Connectivity 4-968975-1 technical specifications.
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Depth | 24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 1.476inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-968975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.