
TE Connectivity 401713-000 technical specifications.
| ELV | Non-Compliant |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Packaging | Bag |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTC |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 401713-000 to view detailed technical specifications.
No datasheet is available for this part.
