
TE Connectivity 401771456 technical specifications.
| Color | Yellow |
| Insulation Material | Nylon |
| Mount | Stud |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Bronze |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 401771456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.