TE Connectivity 402A013-4-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Length | 108mm |
| Material | PO, Polyolefin |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 402A013-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.