
TE Connectivity 403289-000 technical specifications.
| Body Material | Polyolefin |
| Color | Clear |
| Diameter | 0.118inch |
| Length | 24.5mm |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CWT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 403289-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.