TE Connectivity 403670466 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulation Color | Blue |
| Series | Ultra-Fast FASTON |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 403670466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.