TE Connectivity 403670631 technical specifications.
| Color | Blue |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Brass |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 403670631 to view detailed technical specifications.
No datasheet is available for this part.