TE Connectivity 404802803104 technical specifications.
| ELV | Compliant |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 47kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | L, Citec |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 404802803104 to view detailed technical specifications.
No datasheet is available for this part.