TE Connectivity 404806395025 technical specifications.
| Duty Cycle | 5% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 404806395025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.