TE Connectivity 404806505007 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Radial |
| Number of Turns | 15 |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 404806505007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.