TE Connectivity 40503-03 technical specifications.
| Dimension | 62.68 x 27.56mm |
| Family | 1526912 |
| Manufacturer | TE Connectivity / Buchanan Brand |
| Part No | 40503-03 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | (4/0) AWG |
| Stud Size | 12.7 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 40503-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.