
Non-insulated ring tongue terminal for 14-18 AWG wire. Features brass contact material with tin plating, a straight orientation, and a 15.52mm length. Designed for free-hanging mounting with a circular termination and M4 stud size. Supplied on a strip for efficient application.
TE Connectivity 40517 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 15.52mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
