Non-insulated ring tongue terminal for 10-12 AWG wire. Features brass body and contact with tin plating. Straight orientation, free-hanging mount, and M4 stud size (4.34mm diameter). Strip packaging contains 8000 units. RoHS compliant.
TE Connectivity 40523 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.71mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 1.016mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.