Non-insulated female ring terminal for 12-10 AWG wire. Features a brass body with tin plating and a brass contact with tin plating. Designed for crimp termination with a 4.82mm stud diameter and 1.016mm tongue thickness. This free-hanging, straight orientation terminal is RoHS compliant and supplied in a strip packaging of 8000 units.
TE Connectivity 40524 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.67inch |
| Manufacturer Series | 40524 |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Tongue Thickness | 1.016mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.