
TE Connectivity 40552 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Depth | 4.45mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3.86mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 9000AWG |
| Wire Gauge (Min) | 3300AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.