
TE Connectivity 405617-000 technical specifications.
| Body Material | Polyolefin |
| Color | Blue, Clear, Yellow |
| Diameter | 0.135inch |
| Length | 1.14inch |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 405617-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.