
This non-insulated spade tongue terminal is designed for 14-18 AWG wire gauges, featuring a straight, free-hanging orientation. Constructed from brass with unplated contact material and a 2.54um plating thickness, it offers a stud size of M3.5 with a 3.68mm diameter. The terminal has a length of 14.27mm, a depth of 6.99mm, and a tongue thickness of 0.03 inches. It is supplied on a strip in a package quantity of 20,000 units and is RoHS compliant.
TE Connectivity 40577 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 6.99mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.27mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
