TE Connectivity 405928391 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Gender | Male |
| Number of Contacts | 9 |
| Series | AMPLIMITE HD-20 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 405928391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.