Ring tongue terminal for 14-18 AWG wire. Features brass body and contact material with tin plating. Non-insulated, straight orientation, free-hanging mount with a circular termination. Stud size M4, 4.34mm stud diameter, and 0.5mm tongue thickness. Supplied on a reel/strip for automated applications.
TE Connectivity 40594 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.54inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40594 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.