
TE Connectivity 406042-1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Depth | 11.94mm |
| ELV | Compliant |
| Length | 477.52mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Series | AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406042-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
