
TE Connectivity 406049-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 64 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Diameter | -13.97mm |
| Wire/Cable Type | Strand |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 406049-1 to view detailed technical specifications.
No datasheet is available for this part.
