TE Connectivity 40605-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.57mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Stud Diameter | 4.17mm |
| Termination | Flat |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40605-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.