
TE Connectivity 406063-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406063-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.