
TE Connectivity 406091-1 technical specifications.
| ELV | Compliant |
| Height | 103.38mm |
| Material | ABS |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Series | NetConnect |
| Shielding | Unshielded |
| Width | 42.17mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406091-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
