AC Power Plugs & Receptacles RCPT DPLX 15A 3.5 5/8W L3 BLACK
TE Connectivity 406123-1 technical specifications.
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406123-1 to view detailed technical specifications.
No datasheet is available for this part.