TE Connectivity 406185-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Height | 114.3mm |
| Material | PC, Polycarbonate |
| Mount | Wire |
| Number of Ports | 4 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 110CONNECT, AMP |
| Width | 69.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406185-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
