TE Connectivity 4062-0000-00 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 45GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4062-0000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.