TE Connectivity 406221-2 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Housing Color | White |
| Length | 181.74mm |
| Material | Steel, Galvanized |
| Mount | Screw |
| Number of Ports | 6 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406221-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.