TE Connectivity 406249-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Current | 20A |
| Current Rating | 20A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Length | 66.42mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Box, Panel |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Panel Thickness | 50.8mm |
| Radiation Hardening | No |
| Series | AMPINNERGY, AMP |
| Termination | Solder |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406249-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.