TE Connectivity 406251-1 technical specifications.
| Approvals | UL |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Length | 66.42mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 50.8mm |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406251-1 to view detailed technical specifications.
No datasheet is available for this part.