TE Connectivity 40626 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 26.03mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.695inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.