TE Connectivity 406330-1 technical specifications.
| Color | Black |
| Height | 44.45mm |
| Mount | Panel |
| Number of Contacts | 192 |
| Number of Ports | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406330-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.