TE Connectivity 406331-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Female |
| Height | 89.9mm |
| Length | 482.99mm |
| Mount | Panel |
| Number of Contacts | 384 |
| Number of Ports | 48 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406331-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.