TE Connectivity 406332-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Length | 482.99mm |
| Mount | Panel |
| Number of Contacts | 768 |
| Number of Ports | 96 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 406332-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.