TE Connectivity 406393-1 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Keyed | No |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Panel Mount Retention | No (Without) |
| Pitch | 1.02mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406393-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.