RJ45 connector, right-angle, through-hole mounting with 8 positions and 8 contacts. Features gold-plated bronze contacts with a 2.03mm pitch and 2.54mm tail length. The thermoplastic dielectric and polyester insulation contribute to a UL94 V-0 flammability rating. This unshielded, single-element connector is designed for Cat 5 applications.
TE Connectivity 406508-6 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Thermoplastic |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyester |
| Keyed | No |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LE |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406508-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.