
TE Connectivity 40652 technical specifications.
| Contact Material | Brass |
| Contact Type | Signal |
| ELV | Compliant |
| Heavy Duty | No |
| Inside Diameter | 1.65mm |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 40652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.