Right-angle, unshielded modular connector with 8 positions and 8 loaded contacts. Features bronze contacts with gold plating, a black housing, and a single element configuration. Operates within a temperature range of -40°C to 80°C with a maximum voltage rating of 150V AC. Designed for PCB mounting with a 2.04mm pitch and 1.57mm PCB thickness compatibility. Termination is via solder, with a tail length of 2.54mm.
TE Connectivity 406525-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 15.75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.04mm |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 406525-1 to view detailed technical specifications.
No datasheet is available for this part.