TE Connectivity 406526-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.