RJ45 connector, 4-port, right-angle, through-hole mounting. Features 32 contacts with 8 positions per port and 1 row. Utilizes bronze contacts with gold plating for reliable connectivity. Operates within a temperature range of -40°C to 85°C, with a flammability rating of UL94 V-0. Housing is black with yellow and green color options.
TE Connectivity 406536-7 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 406536-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.