
Shielded, right-angle modular connector with 8 contacts and 8 positions, featuring gold-plated bronze contacts for 1.5A current rating and 150V voltage rating. Designed for panel mounting with a 2.04mm pitch and 2.54mm solder tail length. The black housing offers UL94 V-0 flammability rating and operates within a -40°C to 80°C temperature range.
TE Connectivity 406541-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 17.27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 441 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406541-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.