TE Connectivity 406541-3 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 406541-3 to view detailed technical specifications.
No datasheet is available for this part.