Shielded, right-angle RJ45 connector with 8 positions and 8 loaded contacts, featuring a 2.04mm pitch. This female connector offers a solder termination with a 3.56mm tail length and a 150V AC maximum voltage rating. Constructed with bronze contacts plated in gold, it operates within a temperature range of -40°C to 80°C and boasts a UL94 V-0 flammability rating. The black housing is designed for through-hole mounting with panel mount retention.
TE Connectivity 406541-6 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.34mm |
| Housing Color | Black |
| Keyed | No |
| Length | 17.27mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.04mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 406541-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.