TE Connectivity 406545-1 technical specifications.
| Capacitance | 14F |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Height | 12.4mm |
| Keyed | No |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 406545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.